


Product Information
Product Overview
The M24LR16E-RMN6T/2 is a dynamic NFC/RFID Tag IC with dual-interface and 16kb electrically erasable programmable memory (EEPROM). It features an I²C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The IC is organized as 2048 x 8-bit in the I²C mode and as 512 x 32-bit in the ISO 15693 and ISO 18000-3 mode 1 RF mode. It also features an energy harvesting analogue output, as well as a user configurable digital output pin toggling during either RF write in progress or RF busy mode.
- Random and sequential read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- User configurable pin - RF write in progress or RF busy mode
- Analogue pin for energy harvesting
- 4 sink current configurable ranges
- More than 1 million write cycles
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I²C mode
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
16Kbit
I2C
SOIC
1.8V
Surface Mount
85°C
MSL 3 - 168 hours
2K x 8bit
400kHz
8Pins
5.5V
-40°C
16Kbit I2C Serial EEPROM
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate