Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLSM330TR
Order Code2770316
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing AxisX, Y, Z
Sensor Case StyleLGA
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins24Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 6g, ± 8g, ± 16g
Sensing Range - Gyroscope± 250°/s, ± 500°/s, ± 2000°/s
Temperature Sensing Range-
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Sensing Axis
X, Y, Z
Supply Voltage Min
2.4V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 6g, ± 8g, ± 16g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Case Style
LGA
Supply Voltage Max
3.6V
No. of Pins
24Pins
Sensing Range - Gyroscope
± 250°/s, ± 500°/s, ± 2000°/s
Output Interface
I2C, SPI
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454