Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPY410AL
Order Code1838540
Technical Datasheet
Sensing AxisPitch, Yaw
MEMS Sensor OutputAnalogue
Sensing Range± 100°/s
Full Scale Rate Range 100/s
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins28Pins
Output Interface-
Sensitivity Typ10mV//s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Technical Specifications
Sensing Axis
Pitch, Yaw
Sensing Range
± 100°/s
Supply Voltage Min
2.7V
Sensor Case / Package
LGA
No. of Pins
28Pins
Sensitivity Typ
10mV//s
Operating Temperature Max
85°C
Qualification
-
MEMS Sensor Output
Analogue
Full Scale Rate Range
100/s
Supply Voltage Max
3.6V
Sensor Case Style
LGA
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011