Product Information
Product Overview
The LPS331APTR is an ultra compact absolute piezo-resistive Pressure Sensor for indoor and outdoor navigation. It includes a monolithic sensing element and an IC interface able to take the information from the sensing element and to provide a digital signal to the external world. The sensing element consists of a suspended membrane realized inside a single mono-silicon substrate. It is capable to detecting pressure and is manufactured using a dedicated process developed by ST called VENSENS. The VENSENS process allows to build a mono-silicon membrane above an air cavity with controlled gap and defined pressure. The membrane is very small compared to the traditionally built silicon micro-machined membranes. Membrane breakage is prevented by an intrinsic mechanical stopper. The IC interface is manufactured using a standard CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics.
- High-resolution mode of 0.02mbar RMS
- High overpressure capability of 20x full scale
- Embedded temperature compensation
- Embedded 24-bit ADC
- SPI and I²C interfaces
- 10000g High shock survivability
Applications
Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Absolute
1.26bar
3.6V
16Pins
Digital
-
I2C, SPI
-40°C
-
260mbar
1.71V
LGA
LGA
-
Surface Mount
-
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate