Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBTVS3-220U
Order Code1749285
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max35V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage22V
Maximum Breakdown Voltage24.2V
Peak Pulse Power Dissipation22.5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20V
Diode Case Style
SMD
Minimum Breakdown Voltage
22V
Peak Pulse Power Dissipation
22.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
35V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.2V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195