Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV824AIPT
Order Code2212209RL
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product5.5MHz
Slew Rate Typ1.9V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage800µV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth5.5MHz
No. of Amplifiers4 Amplifier
Slew Rate1.9V/µs
Product Overview
The LMV824AIPT is a general purpose quad Operational Amplifier features low voltage operation, low power, high accuracy, high ESD tolerance and rail-to-rail output swing. It outperform the industry standard LMV321, especially with regard to the gain bandwidth product (5.5MHz). The LMV824 is offered with standard pinouts.
- Longer lifetime in battery-powered applications
- Higher accuracy without calibration
- Smaller form factor than equivalent competitor devices
- Application performances guaranteed over wide temperature range
- 400μA at 5V Maximum low power consumption
- 50nA Maximum low power shutdown mode
- 0.8mV at 25°C Maximum low offset voltage
Applications
Automotive, Portable Devices, Signal Processing, Medical
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.9V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
5.5MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
5.5MHz
Slew Rate
1.9V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001