Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335D
Order Code1094250
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy2°C
Sensing Accuracy Range0°C to +1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.95V
Supply Voltage Max3.04V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Product Overview
The LM335D is a Precision Temperature Sensor which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics. Calibrated at +25°C, the device has a typical error of less than 1°C over a 100°C temperature range. The LM335 has a linear output.
- Directly calibrated in °K
Applications
Sensing & Instrumentation
Notes
The LM335D - "D” variant is obsolete, others LM335xx versions are active.
Technical Specifications
IC Output Type
Voltage
Accuracy
2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
3.04V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Sensing Accuracy Range
0°C to +1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case / Package
SOIC
Supply Voltage Min
2.95V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814