Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | £0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
£402.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317LZ-TR.
Order Code1261207
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage - Nom-
Output Current Max100mA
Max Output Current100mA
No. of Pins3Pins
Qualification-
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
-
Max Output Current
100mA
Qualification
-
Output Voltage Nom
-
Output Current Max
100mA
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM317LZ-TR.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288