Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS3LV02DQ
Order Code1220909
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 6g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageQFN
No. of Pins28Pins
Sensitivity Typ340LSB/g, 1024LSB/g
Sensor Case StyleQFN
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min974LSB/g, 323LSB/g
Sensitivity Max1074LSB/g, 357LSB/g
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensitivity Typ
340LSB/g, 1024LSB/g
Supply Voltage Min
2.16V
Operating Temperature Min
-40°C
Sensitivity Max
1074LSB/g, 357LSB/g
Qualification
-
Sensing Range - Accelerometer
± 2g, ± 6g
Output Interface
I2C, SPI
No. of Pins
28Pins
Sensor Case Style
QFN
Supply Voltage Max
3.6V
Sensitivity Min
974LSB/g, 323LSB/g
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002