Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS3LV02DLTR
Order Code3365818
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 6g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ340LSB/g, 1024LSB/g
Sensor Case StyleLGA
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min920LSB/g, 306LSB/g
Sensitivity Max1126LSB/g, 374LSB/g
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for LIS3LV02DLTR
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
340LSB/g, 1024LSB/g
Supply Voltage Min
2.16V
Operating Temperature Min
-40°C
Sensitivity Max
1126LSB/g, 374LSB/g
Qualification
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 2g, ± 6g
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Min
920LSB/g, 306LSB/g
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability