Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS3DSH
Order Code2433078
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 6g, ± 8g, ± 16g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ0.06mg/digit, 0.12mg/digit, 0.18mg/digit, 0.24mg/digit, 0.73mg/digit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min0.06mg/digit
Operating Temperature Max85°C
Sensitivity Max0.73mg/digit
Qualification-
Product Range-
Product Overview
The LIS3DSH is an ultra low-power high performance 3-axis Linear Accelerometer belonging to the nano family with embedded state machine that can be programmed to implement autonomous applications. The self-test capability allows the user to check the functioning of the sensor in the final application. The device can be configured to generate interrupt signals activated by user-defined motion patterns. To do this, two embedded finite state machines can be programmed independently for motion detection.
- 1.71 to 3.6V Wide supply voltage
- Independent IOs supply (1.8V) and supply voltage compatible
- Ultralow-power consumption
- ±2g/±4g/±6g/±8g/±16g Dynamically selectable full-scale
- I²C/SPI Digital output interface
- 16-bit Data output
- Programmable embedded state machines
- Embedded temperature sensor
- Embedded self-test
- Embedded FIFO
- 10000g High shock survivability
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 6g, ± 8g, ± 16g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensitivity Typ
0.06mg/digit, 0.12mg/digit, 0.18mg/digit, 0.24mg/digit, 0.73mg/digit
Supply Voltage Max
3.6V
Sensitivity Min
0.06mg/digit
Sensitivity Max
0.73mg/digit
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
