Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS344AL
Order Code1838529
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 3.5g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ300mV/g
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Sensitivity Min285mV/g
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity Max315mV/g
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
2.7V
Sensitivity Min
285mV/g
Operating Temperature Max
85°C
Qualification
-
Sensing Range - Accelerometer
± 3.5g
Output Interface
-
No. of Pins
16Pins
Sensitivity Typ
300mV/g
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Sensitivity Max
315mV/g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002