Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS33DE
Order Code1838528
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ18mg/digit, 72mg/digit
Sensor Case StyleLGA
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Sensitivity Min15mg/digit, 61mg/digit
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity Max21mg/digit, 83mg/digit
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
18mg/digit, 72mg/digit
Supply Voltage Min
2.16V
Sensitivity Min
15mg/digit, 61mg/digit
Operating Temperature Max
85°C
Qualification
-
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
21mg/digit, 83mg/digit
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
