Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS331DLM
Order Code1838524
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ16LSB/g, 32LSB/g, 64LSB/g
Sensor Case StyleLGA
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for LIS331DLM
1 Product Found
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
16LSB/g, 32LSB/g, 64LSB/g
Supply Voltage Min
2.16V
Operating Temperature Min
-40°C
Qualification
-
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002