Product Information
Product Overview
The LIS331DL is an Adapter Board for a standard DIL24 socket and designed to facilitate the evaluation of MEMS device. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application. It can be plugged into a standard DIL 24 socket. The adapter provides the complete adapter board pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface or dedicated software routines for customized applications.
- Complete pinout for a standard DIL 24 socket
Applications
Industrial
Technical Specifications
Digital
X, Y, Z
LGA
LGA
2.16V
16.2mg/digit, 64.8mg/digit
85°C
-
± 2g, ± 8g
I2C, SPI
16Pins
18mg/digit, 72mg/digit
3.6V
-40°C
19.8mg/digit, 79.2mg/digit
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate