Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS331AL
Order Code1838518
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 2g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ478.5mV/g
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min455mV/g
Sensitivity Max502mV/g
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Sensitivity Max
502mV/g
Qualification
-
Sensing Range - Accelerometer
± 2g
Output Interface
-
No. of Pins
16Pins
Sensitivity Typ
478.5mV/g
Supply Voltage Max
3.6V
Sensitivity Min
455mV/g
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
