Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS302DLTR
Order Code2807102RL
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 8g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ18mg/digit, 72mg/digit
Sensor Case StyleLGA
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min16.2mg/digit, 64.8mg/digit
Operating Temperature Max85°C
Sensitivity Max19.8mg/digit, 79.2mg/digit
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
18mg/digit, 72mg/digit
Supply Voltage Min
2.16V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Sensing Range - Accelerometer
± 2g, ± 8g
Output Interface
I2C, SPI
No. of Pins
14Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Min
16.2mg/digit, 64.8mg/digit
Sensitivity Max
19.8mg/digit, 79.2mg/digit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023