Product Information
Product Overview
The LIS2DE is a 3-axis ultra-low-power high-performance Linear Accelerometer belonging to the Femto family with digital I²C/SPI serial interface standard output. The device features ultra-low-power operational modes that allow advanced power saving and smart embedded functions. This has dynamically user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 5kHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals by two independent inertial wakeup/free-fall events as well as by the position of the device itself. Thresholds and the timing of interrupt generators are programmable by the end user on the fly. The accelerometer has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor.
- Ultralow-power mode consumption down to 2μA
- I²C/SPI digital output interface
- 8-bit Data output
- 6D/4D orientation detection
- Sleep-to-wake and return-to-sleep functions
- Motion detection
- Embedded temperature sensor
- Embedded self-test
- Embedded FIFO
Applications
Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
15.6mg/digit, 31.2mg/digit, 62.5mg/digit, 187.5mg/digit
1.71V
-40°C
-
Digital
I2C, SPI
14Pins
LGA
3.6V
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate