Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLFTVS10-1F3
Order Code3366925
Product RangeTransil Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLFTVS10-1F3
Order Code3366925
Product RangeTransil Series
Technical Datasheet
Product RangeTransil Series
TVS PolarityUnidirectional
Reverse Standoff Voltage8V
Clamping Voltage Max13V
Diode Case StyleFlipChip
No. of Pins4Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Transil Series
Reverse Standoff Voltage
8V
Diode Case Style
FlipChip
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
13V
No. of Pins
4Pins
Maximum Breakdown Voltage
10V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability