Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED7708
Order Code2311298
Technical Datasheet
No. of Channels16Channels
Output Current Max-
Output Voltage Max-
IC Case / PackageVFQFPN
No. of Pins48Pins
Input Voltage Min3.6V
Input Voltage Max36V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVFQFPN
No. of Outputs16Outputs
Output Current-
Output Voltage-
Switching Frequency610kHz
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
-
No. of Pins
48Pins
Input Voltage Max
36V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
VFQFPN
Output Current
-
Switching Frequency
610kHz
Output Current Max
-
IC Case / Package
VFQFPN
Input Voltage Min
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost
No. of Outputs
16Outputs
Output Voltage
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104