Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.471 |
6000+ | £0.452 |
Product Information
Product Overview
The LE33CZ-TR is a very low-dropout Voltage Regulator with over a wide range of output voltages. The very low-dropout voltage (0.2V) and low quiescent current make it particularly suitable for low-noise, low-power applications and in battery-powered systems. This device is pin-to-pin compatible with the L78L series. Furthermore, in the 8-pin configuration (SO-8), it uses a shutdown logic control (pin 5, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the three-terminal configuration (TO-92), the device is always in on-state. It requires a 2.2μF capacitor for stability, reducing the component size and cost.
- Very Low-dropout Voltage (0.2 V Typical)
- Very Low Quiescent Current (Typical 50μA in OFF Mode, 0.5mA in ON Mode, No Load)
- Internal Current and Thermal Limit
- Small 2.2μF Capacitor for Stability
- Available in ±2% selection at 25°C
- 80dB (Typical) Supply Voltage Rejection
- 0.8V Control input logic low
- 2V Control input logic high
- 10μA Control input current
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
18V
3.3V
-
Positive Output
150mA
200mV
TO-92
-40°C
3.3V 150mA LDO Voltage Regulators
5.3V
1Outputs
3.3V
-
0.15A
200mV
Through Hole
3Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LE33CZ-TR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate