Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK320ADU120R
Order Code2851930RL
Product Range12V 200mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK320ADU120R
Order Code2851930RL
Product Range12V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 200mA LDO Voltage Regulators
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
12V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
12V 200mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0198
Product traceability