Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK130M15R
Order Code2460799RL
Product Range1.5V 300mA LDO Voltage Regulators
Technical Datasheet
689 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | £0.300 |
500+ | £0.275 |
1000+ | £0.274 |
2500+ | £0.269 |
5000+ | £0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£33.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK130M15R
Order Code2460799RL
Product Range1.5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo200mV
PolarityPositive Output
Output Current Max300mA
LDO Regulator Case StyleSOT-23
Max Output Current300mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.5V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
200mV
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.5V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
Fixed Output Voltage Nom
1.5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.5V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability