Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK130M12R
Order Code2460798RL
Product Range1.2V 300mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK130M12R
Order Code2460798RL
Product Range1.2V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo200mV
LDO Regulator Case StyleSOT-23
Max Output Current300mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
200mV
Max Output Current
300mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 300mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033