Print Page
Image is for illustrative purposes only. Please refer to product description.
1,846 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £0.235 |
| 500+ | £0.192 |
| 1000+ | £0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£27.00 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK120PU-R
Order Code2460761RL
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo150mV
LDO Regulator Case StyleDFN
Output Current Max200mA
Max Output Current200mA
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
150mV
Output Current Max
200mA
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
DFN
Max Output Current
200mA
Dropout Voltage Typ @ Current
150mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability