Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK120C35R
Order Code2460779
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.5V
Output Voltage Nom3.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOT-323
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
The LDK120C35R is a 3.5V fixed output low-dropout (LDO) Linear regulator provides 200mA of maximum current from an input supply voltage in the range of 1.9 to 5.5V with a typical dropout voltage of 100mV. The device is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 1µA.
- Very low noise
- ±2% at 25°C Output voltage tolerance
- Internal current and thermal limit
Applications
Consumer Electronics, Portable Devices, Imaging, Video & Vision, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
3.5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage Nom
3.5V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
150mV
IC Case / Package
SOT-323
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033