Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDFPUR
Order Code2460759RL
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Output Voltage Min800mV
Adjustable Output Voltage Max12V
Output Voltage Max12V
Output Current1A
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleDFN
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Product Overview
The LDFPUR is a fast very low-drop Linear Regulator which operates from an input supply voltage in the range of 2.6 to 16V. The LDF features are high output precision, low noise and low quiescent current, therefore suitable for low voltage microprocessors and memory applications.
- Current and thermal protection are provided
- Logic-controlled electronic shutdown
- Fast dynamic response to line and load changes
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial, Power Management, Medical
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
12V
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
DFN
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Voltage Max
12V
Dropout Voltage Vdo
200mV
Max Output Current
1A
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
Product traceability