Product Information
Product Overview
The LDF33PT-TR is a 3.3V fixed output very low-dropout (LDO) Linear Regulator operates from an input supply voltage in the range of 2.6 to 16V. The device features high output precision, very low-dropout voltage, low noise and low quiescent current, therefore suitable for low voltage microprocessors and memory applications. Enable logic control pin and power-good output.
- 1% Precision
- Logic-controlled electronic shutdown
- Fast dynamic response to line and load changes
- Internal current and thermal protections
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Medical, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
1A
200mV
P-PAK
-40°C
3.3V 1A LDO Voltage Regulators
2.6V
1Outputs
3.3V
-
1A
200mV
Surface Mount
5Pins
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate