Product Information
Product Overview
The LD39115J14R is a 1.4V fixed output low-dropout (LDO) Linear Regulator able to provide 150mA maximum current from an input voltage ranging from 1.5 to 5.5V with a typical dropout voltage of 80mV. It is stabilized with a ceramic capacitor. The ultra low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. Power supply rejection is 65dB at low frequencies and starts to roll off at 10kHz. An enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 1µA.
- ±2% at 25°C Output voltage tolerance
- Internal current and thermal limit
Applications
Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Fixed
5.5V
1.4V
-
Positive Output
80mV
Surface Mount
4Pins
125°C
1.5V
1Outputs
1.4V
-
150mA
80mV
Flip-Chip
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate