Product Information
Product Overview
LD29080PTR is a medium current, high accuracy, low-dropout voltage regulator. It features a 400mV dropout voltage and a very low ground current. Designed for medium current loads, this device also finds applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems, and battery-powered systems.
- Internal current and thermal limit
- Logic controlled electronic shutdown
- Operating input voltage range from 2.5 to 13V (IO = 10mA to 800mA)
- Supply voltage rejection is 75dB typ (f = 120Hz, VI = 3.23 ±1V, IO = 400mA)
- Quiescent current is 2mA typ (IO = 10mA, TJ = -40 to 125°C)
- Adjust pin current is 1µA ( TJ = -40 to 125°C)
- Output noise voltage is 50µVRMS typ (BP = 10Hz to 100KHz, IO = 100mA)
- Adjustable output voltage
- PPAK package
- Operating temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
13V
-
-
800mA
-
PPAK
-40°C
Adj 800mA LDO Voltage Regulators
2.5V
1Outputs
1.23V
Positive Output
800mA
Surface Mount
5Pins
125°C
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate