Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.450 |
| 10+ | £1.880 |
| 100+ | £1.630 |
| 500+ | £1.400 |
| 1000+ | £1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLCP154DJF
Order Code2563872
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins5Pins
TVS Thyristor Case StylePowerFLAT
Thyristor TypeSLIC Protector
Breakover Voltage Max-
No. of Circuits1Circuits
Peak Pulse Current Ippm400A
Peak Off-State Voltage, Vdrm-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
PowerFLAT
Breakover Voltage Max
-
Peak Pulse Current Ippm
400A
Product Range
-
No. of Pins
5Pins
Thyristor Type
SLIC Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability