
Product Overview
The L99SD01-E is an Integrated Solenoid Driver intended for driving inductive loads such as compressed natural gas (CNG) injectors. The inputs are CMOS-compatible. The diagnostic outputs CLAMP_FLAG and FAULT provide an indication of demagnetization mode and fault conditions, respectively. The integrated standard serial interface (I²C) allows to digitally set peak and holds current values and other injection parameters. It also provides detailed diagnostic information. The device should work with pre-programmed peak and hold current values when values are not set by external micro. All injection parameters can be changed during operating conditions and taken into account at the first injection rising edge after the end of communication. Diagnostic information is available in case of overcurrent, over-temperature, over-voltage and open-load.
- CMOS compatible input
- Integrated clamp structure - Switch S1 clamp voltage of 45V (minimum)
- Current sense amplifier with internal sense resistor
- S1 switch PWM operation above 10kHz
- I²C Standard interface for mode control and enhanced diagnostic
- Diagnostic output - Open drain fault detection
- Diagnostic output - Flag of clamp activation at the end of injection cycle
- Input for voltage monitoring and feedback
- Thermal shutdown and warning
- Overcurrent shutdown and diagnostic
- Under-voltage and over-voltage detection
- Open-load detection
- Up to 14A load current
- 60mΩ Excitation switch S1
- 60mΩ Recirculation switch S2
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6V
1Outputs
14A
-
28V
55V
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
