Product Information
Product Overview
The L9958 is a SPI-controlled H-bridge Driver designed for the control of DC and stepper motors in safety critical applications and under extreme environmental conditions. The H-bridge is protected against over-temperature, short-circuits and has an under-voltage lockout for all the supply voltages Vs and Vdd and for over-voltage on Vdd. All malfunctions causes the output stages to go tristate. Detailed failure diagnostics on each channel is provided via SPI - short-circuit to battery, short-circuit to ground, short-circuit overload, over-temperature. Open-load can be detected in on condition, for the widest application ranges. Current regulation threshold can be set by SPI from 2.5 to 8.6A (typical), in 4 steps. Guaranteed accuracy is ±10% on all temperature range, using an external reference resistor with 1% accuracy over all temp range. Current limitation threshold is linearly reduced by temperature over 165°C and a thermal warning bit is set by SPI.
- All pins withstand 19V, Vs and output pins withstand 40V
- Full path Ron from 100 (at Tj=-40°C) to 300mΩ (at Tj=150°C)
- Logic inputs TTL/CMOS-compatible
- Operating frequency up to 20kHz
- 16-bit SPI interface for configuration/diagnostics, daisy chain capability
- Over-temperature and short-circuit protection
- VS under-voltage disable function
- VDD under-voltage and over-voltage protection
- VDD over-voltage detection
- Open-load detection in on condition
- Full diagnostics in OFF-state
- Enable and disable input
- Low standby current (<lt/>10μA)
- Voltage and current slew-rate control for low EMI, programmable through SPI
- 4 to 28V Operating battery supply voltage
Applications
Motor Drive & Control
Technical Specifications
H-Bridge Motor Driver
1Outputs
-
20Pins
5.5V
125°C
-
No SVHC (17-Dec-2015)
PowerSO
Brushed DC, Stepper
8.6A
PowerSO
4.5V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate