Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L09ABUTR
Order Code2253456
Product Range7809 Voltage Regulators
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L09ABUTR
Order Code2253456
Product Range7809 Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Product Range7809 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Output Type
Fixed
Output Voltage Nom
9V
Output Voltage Min
-
Input Voltage Min
-
Product Range
7809 Voltage Regulators
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Output Voltage Max
-
Input Voltage Max
30V
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001