Need more?
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.0843 |
6000+ | £0.0826 |
Product Information
Product Overview
This three-terminal positive regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100 mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators.
- Output current up to 100 mA
- Thermal overload protection
- Short-circuit protection
- No external components are required
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5V
-
-
7805 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
5V
-
30V
100mA
TO-92
Through Hole
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L78L05ACZTR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate