Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815CV
Order Code9756159
Product Range7815 Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815CV
Order Code9756159
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Product Range7815 Voltage Regulators
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for L7815CV
1 Product Found
Product Overview
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
Applications
Automation & Process Control, Automotive, Power Management, Aerospace, Defence, Military
Technical Specifications
Output Type
Fixed
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Product Range
7815 Voltage Regulators
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Max
-
Input Voltage Max
35V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002