Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.980 |
Price for:Each
Minimum: 1
Multiple: 1
£0.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6997S
Order Code1292457
Technical Datasheet
Control ModeHysteretic Control
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Duty Cycle (%)-
Input Voltage Max35V
IC Case / PackageTSSOP
No. of Pins20Pins
Switching Frequency-
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Output Voltage Max12V
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control Mode
Hysteretic Control
Supply Voltage Max
5.5V
Duty Cycle (%)
-
IC Case / Package
TSSOP
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
3V
No. of Outputs
1Outputs
Input Voltage Max
35V
No. of Pins
20Pins
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Output Voltage Max
12V
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
