Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6751C
Order Code2460832
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6751C
Order Code2460832
Technical Datasheet
Supply Voltage Min4.1V
Supply Voltage Max6V
IC Package TypeWPLGA
No. of Pins72Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Dual PWM Controller for Intel VR12 and AMD SV Processors
Supply Voltage Max
6V
No. of Pins
72Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.1V
IC Package Type
WPLGA
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability