Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.480 |
| 10+ | £0.370 |
| 100+ | £0.290 |
Product Information
Product Overview
The L6561 is a standard transition mode Power Factor Corrector. It is fully compatible with the standard version, it has a superior performant multiplier making the device capable of working in wide input voltage range applications with an excellent THD. Furthermore the start up current has been reduced at few tens of mA and a disable function has been implemented on the ZCD pin, guaranteeing lower current consumption in standby mode. Realized in mixed BCD technology, the chip gives the benefits of micro power start up current 1% precision internal reference voltage soft output over voltage protection, no need for external low pass filter on the current sense very low operating quiescent current minimizes power dissipation. The totem pole output stage is capable of driving a power MOS or IGBT with source and sink currents of ±400mA.
- Very precise adjustable output over-voltage protection
- Very low operating supply current (4mA typical)
- Internal start-up timer
- Current sense filter on chip
- Disable function
- Transition mode operation
Applications
Power Management
Technical Specifications
Transition Mode
-
18V
8Pins
-
-
150°C
-
No SVHC (17-Dec-2015)
Voltage
11V
DIP
Through Hole
-
-40°C
-
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate