Product Information
Product Overview
The L6388ED is a high voltage low-side Gate Driver manufactured with the BCD™ offline technology and able to drive a half-bridge of power MOSFET/IGBT devices. The high-side (floating) section is enabled to work with voltage rail up to 600V. Both device outputs can sink and source 650 and 400mA respectively and cannot be simultaneously driven high integrated interlocking function. Further prevention from outputs cross conduction is guaranteed by the dead-time function. This device has two input and two output pins and guarantees the outputs switch in phase with inputs. The bootstrap diode is integrated in the driver allowing a more compact and reliable solution. The device features the UVLO protection on both supply voltages (VCC and VBOOT) ensuring greater protection against voltage drops on the supply lines.
- CMOS/TTL Schmitt trigger inputs with hysteresis and pull-down
- Internal bootstrap diode
- Outputs in phase with inputs
- Dead-time and interlocking function
Applications
Consumer Electronics, Motor Drive & Control, HVAC, Lighting, Automation & Process Control, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
400mA
9.6V
-45°C
225ns
-
-
IGBT, MOSFET
SOIC
Inverting
650mA
17V
125°C
160ns
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate