Product Information
Product Overview
The L6360 is an I/O link Communication Master Transceiver IC with PHY2 (3 wires) supporting COM1 (4.8kbaud), COM2 (38.4kbaud) and COM3 (230.4kbaud) modes. The C/QO output stage is programmable: high-side, low-side or push-pull; also cut-off current, cut-off current delay time and restart delay are programmable. The cut-off current and cut-off current delay time, combined with thermal shutdown and automatic restart protect the device against overload and short-circuit. C/QO and L+ output stages are able to drive resistive, inductive and capacitive loads. Inductive loads up to 10mJ can be driven. Supply voltage is monitored and low voltage conditions are detected. It transfers, through the PHY2(C/QO pin), data received from a host microcontroller through the USART (IN C/QO pin) or to the USART (OUT C/QI pin) data received from PHY2 (C/QI pin). The L6360 is based on a Fast mode 2-wire I²C has nine registers to manage the programmable parameters and the status of the IC.
- Supports COM1, COM2 and COM3 mode
- Additional IEC61131-2 type-1 input
- Short-circuit and overcurrent output protection
- 5mA IO-Link digital input
- Fast mode I²C for IC control, configuration and diagnostic
- Diagnostic dual LED sequence generator and driver
- Over-temperature protection
- ESD protected
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control, Communications & Networking
Technical Specifications
I2C
18V
VFQFPN
-40°C
-
MSL 3 - 168 hours
Industrial Automation and Process Control
32.5V
26Pins
125°C
-
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate