Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6219.
Order Code539650
Technical Datasheet
IC TypeMotor Driver
Motor TypeDC, Stepper
No. of Outputs4Outputs
Output Current750mA
Output Voltage46V
IC Case / PackageDIP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleDIP
Alternatives for L6219.
1 Product Found
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
46V
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
DIP
Motor Type
DC, Stepper
Output Current
750mA
IC Case / Package
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002