Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £1.360 |
7500+ | £1.190 |
Product Information
Product Overview
L5973D013TR is a 2.5A switch step-down switching regulator. The L5973D is a step-down monolithic power switching regulator with a minimum switch current limit of 2.5A so it is able to deliver more than 2A DC current to the load depending on the application conditions. The device uses an internal P-channel D-MOS transistor (with a typical Rdson of 250mohm) as switching elements to minimize the size of the external components. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection. Typical applications are consumer: STB, DVD, TV, VCR, car radio, LCD monitors, networking: XDSL, modems, DC-DC modules, computer: printers, audio/graphic cards, optical storage, hard disk drive, industrial: changers, car battery, DC-DC converters.
- 2.5A internal switch, operating input voltage from 4V to 36V
- Protection against feedback disconnection
- Output voltage adjustable from 1.235V to 35V, 3.3V / (±2%) reference voltage
- Low dropout operation: 100% duty cycle
- 250KHz internally fixed frequency
- Voltage feedforward, zero load current operation
- Internal current limiting, inhibit for zero current consumption
- Synchronization, thermal shutdown
- HSOP8 (exposed pad) package
- Operating junction temperature range from -40 to 150°C
Technical Specifications
Adjustable
Buck (Step Down)
36V
2.5A
8Pins
-
35V
150°C
-
275kHz
1Outputs
4V
2.5A
HSOP
Surface Mount
1.235V
90%
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate