Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.890 |
7500+ | £0.856 |
Product Information
Product Overview
L5973ADTR is a 2A switch step-down switching regulator. The L5973AD is a step down from a monolithic power switching regulator with a switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions. The device uses an internal P-Channel D-MOS transistor (with a typical of 200mohm) as a switching element to avoid the use of a bootstrap capacitor and guarantee high efficiency. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection. Typical applications are consumer: STB, DVD, TV, VCR, car radio, LCD monitors, networking: XDSL, modems, DC-DC modules, computer: printers, audio/graphic cards, optical storage, hard disk drive, industrial: changers, car battery, DC-DC converters.
- 2A internal switch, operating input voltage from 4V to 36V
- Protection against feedback disconnection
- Output voltage adjustable from 1.235V to 35V, 3.3V / (±2%) reference voltage
- Low dropout operation: 100% duty cycle
- 500KHz internally fixed frequency
- Voltage feedforward, zero load current operation
- Internal current limiting, inhibit for zero current consumption
- Synchronization, thermal shutdown
- HSOP8 (exposed pad) package
- Operating junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
36V
2A
8Pins
-
35V
90%
150°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
2A
HSOP
Surface Mount
1.235V
500kHz
-40°C
-
-
HSOP
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate