Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4975A
Order Code1094222
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min15V
Input Voltage Max50V
Max Output Current5A
Output Current5A
IC Case / PackageMultiwatt15
No. of Pins15Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min5.1V
Output Voltage Max40V
Switching Frequency Typ200kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseMultiwatt15
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
The L4975A is a step-down monolithic DC-DC Power Switching Regulator delivering 5A at a voltage variable from 5.1 to 40V. It is realized with BCD mixed technology, the device uses a DMOS output transistor to obtain very high efficiency and very fast switching times. It requires few external components. An efficient operation at switching frequencies up to 500kHz allows reduction in the size of external filter components.
- Internal feed-forward line reg
- Internal current limiting
- Reset and power fail functions
- Input/output sync pin
- Under-voltage lock out with hysteretic turn-ON
- PWM latch for single pulse per period
- Very high efficiency
- Thermal shutdown
- Continuous mode operation
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
50V
Output Current
5A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
92%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
15V
Max Output Current
5A
IC Case / Package
Multiwatt15
IC Mounting
Through Hole
Output Voltage Min
5.1V
Switching Frequency Typ
200kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
Multiwatt15
Switching Frequency
500kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
Product traceability