Product Information
Product Overview
The L4973D5.1 is a step-down monolithic power Switching Regulator delivering 3.5A at fixed voltage of 3.3 or 5.1V and using a simple external divider output adjustable voltage up to 50V. Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical RDS(on) of 0.15Ω) to obtain very high efficiency and very fast switching times. Switching frequency up to 300kHz is achievable. A wide input voltage range between 8 to 55V and output voltages regulated from 3.3 to 40V cover the majority of the today applications. Features of this new generation of DC-to-DC converter includes pulse by pulse current limit, hiccup mode for output short-circuit protection, voltage feed-forward regulation, soft-start, input/output synchronization, protection against feedback loop disconnection, inhibit for zero current consumption and thermal shutdown.
- Inhibit for zero current consumption (100mA at VCC=24V)
- Input/output synchronization function
- Protection against feedback disconnection
- Output overvoltage protection
- Internal current limiting (pulse by pulse and HICCUP mode)
- Zero load current operation (minimum 1mA)
- Precise 5.1V (1.5%) reference voltage externally available
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
55V
3.5A
20Pins
5.1V
50V
90%
150°C
-
No SVHC (17-Dec-2015)
-
1Outputs
8V
3.5A
SOIC
Surface Mount
5.1V
100kHz
-40°C
-
MSL 3 - 168 hours
SOIC
100kHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate