Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4941BDT
Order Code1087085
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4941BDT
Order Code1087085
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min7V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 1A LDO Voltage Regulators
Alternatives for L4941BDT
2 Products Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage Typ @ Current
450mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
Input Voltage Min
7V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029