Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4931ABDT80
Order Code1087080
Technical Datasheet
Output TypeFixed
Input Voltage Min8.4V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Output Current Max0.25A
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
8V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
8.4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
0.25A
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029