Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL200CV
Order Code1523787
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2.85V
Output Voltage Max36V
Input Voltage Min-
Input Voltage Max40V
Product Range-
Output Current Max2A
Max Output Current2A
IC Case / PackagePentawatt
No. of Pins5Pins
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max150°C
Qualification-
Alternatives for L200CV
0 Products Found
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
36V
Input Voltage Max
40V
Output Current Max
2A
IC Case / Package
Pentawatt
IC Mounting
Through Hole
Operating Temperature Max
150°C
No. of Outputs
1Outputs
Output Voltage Min
2.85V
Input Voltage Min
-
Product Range
-
Max Output Current
2A
No. of Pins
5Pins
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2