Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4541BEY
Order Code386364
Technical Datasheet
Frequency100kHz
Supply Voltage Min3V
Supply Voltage Max20V
Digital IC CaseDIP
No. of Pins14Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Alternatives for HCF4541BEY
2 Products Found
Technical Specifications
Frequency
100kHz
Supply Voltage Max
20V
No. of Pins
14Pins
Operating Temperature Max
125°C
Supply Voltage Min
3V
Digital IC Case
DIP
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001